CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-102J4LF

DigiKey Part Number
CAY16-102J4LFTR-ND - Tape & Reel (TR)
CAY16-102J4LFCT-ND - Cut Tape (CT)
CAY16-102J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-102J4LF
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-102J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.24320$6.08
50$0.21340$10.67
100$0.18800$18.80
250$0.15896$39.74
500$0.14106$70.53
1,000$0.12571$125.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09833$491.65
10,000$0.08937$893.70
15,000$0.08476$1,271.40
25,000$0.07954$1,988.50
35,000$0.07644$2,675.40
50,000$0.07340$3,670.00
60,000$0.07194$4,316.40
120,000$0.06694$8,032.80
125,000$0.06667$8,333.75
Manufacturers Standard Package