CAY16-101J4GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 14,301
Unit Price: $1.56000
Datasheet

Direct


YAGEO
In Stock: 28,243
Unit Price: $0.82000
Datasheet
CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-101J4GLF

DigiKey Part Number
CAY16-101J4GLFTR-ND - Tape & Reel (TR)
CAY16-101J4GLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAY16-101J4GLF
Description
RES ARRAY 4 RES 100 OHM 1206
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-101J4GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 30,000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC