2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10A-222J4LF

DigiKey Part Number
118-CAY10A-222J4LFTR-ND - Tape & Reel (TR)
118-CAY10A-222J4LFCT-ND - Cut Tape (CT)
118-CAY10A-222J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10A-222J4LF
Description
RES ARR 4 RES 2.2K OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10A-222J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
2.2k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Supplier Device Package
0804
Number of Resistors
4
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Pins
8
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44400$4.44
25$0.37160$9.29
50$0.32720$16.36
100$0.28780$28.78
250$0.24500$61.25
500$0.21786$108.93
1,000$0.19493$194.93
5,000$0.15397$769.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14057$1,405.70
Manufacturers Standard Package