
CAY10A-101J4LF | |
---|---|
DigiKey Part Number | 118-CAY10A-101J4LFTR-ND - Tape & Reel (TR) 118-CAY10A-101J4LFCT-ND - Cut Tape (CT) 118-CAY10A-101J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-101J4LF |
Description | RES ARR 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
25 | $0.37120 | $9.28 |
50 | $0.32680 | $16.34 |
100 | $0.28740 | $28.74 |
250 | $0.24468 | $61.17 |
500 | $0.21760 | $108.80 |
1,000 | $0.19468 | $194.68 |
5,000 | $0.15378 | $768.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14039 | $1,403.90 |
20,000 | $0.12901 | $2,580.20 |
30,000 | $0.12316 | $3,694.80 |
50,000 | $0.11655 | $5,827.50 |
70,000 | $0.11261 | $7,882.70 |
100,000 | $0.10876 | $10,876.00 |
120,000 | $0.10691 | $12,829.20 |
240,000 | $0.10057 | $24,136.80 |
250,000 | $0.10023 | $25,057.50 |