Similar

CAY10-473J4AS | |
|---|---|
DigiKey Part Number | CAY10-473J4ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY10-473J4AS |
Description | RES ARR 4 RES 47K OHM 0804 |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-473J4AS Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 63mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 47k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY10A-473J4AS | Bourns Inc. | 0 | 118-CAY10A-473J4ASTR-ND | $0.16275 | Similar |


