CAT25-472JALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 66,472
Unit Price: $3.87000
Datasheet
1608 (4021 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25-472JALF

DigiKey Part Number
118-CAT25-472JALFTR-ND - Tape & Reel (TR)
118-CAT25-472JALFCT-ND - Cut Tape (CT)
118-CAT25-472JALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25-472JALF
Description
RES ARRAY 8 RES 4.7K OHM 1608
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT25-472JALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes