
CAT16A-221J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-221J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-221J4LFCT-ND - Cut Tape (CT) 118-CAT16A-221J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-221J4LF |
Description | RES ARR 4 RES 220 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 220 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.36910 | $36.91 |
| 250 | $0.31472 | $78.68 |
| 500 | $0.28052 | $140.26 |
| 1,000 | $0.25158 | $251.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19988 | $999.40 |

