
CAT16-683J4LF | |
---|---|
DigiKey Part Number | CAT16-683J4LFTR-ND - Tape & Reel (TR) CAT16-683J4LFCT-ND - Cut Tape (CT) CAT16-683J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-683J4LF |
Description | RES ARRAY 4 RES 68K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-683J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
25 | $0.22680 | $5.67 |
50 | $0.19700 | $9.85 |
100 | $0.17330 | $17.33 |
250 | $0.14680 | $36.70 |
500 | $0.13022 | $65.11 |
1,000 | $0.11594 | $115.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09055 | $452.75 |
10,000 | $0.08223 | $822.30 |
15,000 | $0.07794 | $1,169.10 |
25,000 | $0.07310 | $1,827.50 |
35,000 | $0.07022 | $2,457.70 |
50,000 | $0.06740 | $3,370.00 |
60,000 | $0.06605 | $3,963.00 |
120,000 | $0.06140 | $7,368.00 |
125,000 | $0.06115 | $7,643.75 |