
CAT16-3901F4LF | |
---|---|
DigiKey Part Number | 118-CAT16-3901F4LFTR-ND - Tape & Reel (TR) 118-CAT16-3901F4LFCT-ND - Cut Tape (CT) 118-CAT16-3901F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-3901F4LF |
Description | RES ARRAY 4 RES 3.9K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-3901F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.63400 | $6.34 |
25 | $0.53000 | $13.25 |
50 | $0.46600 | $23.30 |
100 | $0.41160 | $41.16 |
250 | $0.35100 | $87.75 |
500 | $0.31330 | $156.65 |
1,000 | $0.28121 | $281.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14831 | $741.55 |
10,000 | $0.13534 | $1,353.40 |
15,000 | $0.12868 | $1,930.20 |
25,000 | $0.12114 | $3,028.50 |
35,000 | $0.11665 | $4,082.75 |
50,000 | $0.11226 | $5,613.00 |
60,000 | $0.11015 | $6,609.00 |
120,000 | $0.10292 | $12,350.40 |
125,000 | $0.10253 | $12,816.25 |