33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-333J4LF

DigiKey Part Number
CAT16-333J4LFTR-ND - Tape & Reel (TR)
CAT16-333J4LFCT-ND - Cut Tape (CT)
CAT16-333J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-333J4LF
Description
RES ARRAY 4 RES 33K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-333J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
33k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083333JPCTS Resistor Products62,46260-742C083333JPCT-ND$1.40000Direct
EXB-V8V333JVPanasonic Industry33,294Y4333CT-ND$1.40000Direct
In-Stock: 4,879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.22680$5.67
50$0.19740$9.87
100$0.17350$17.35
250$0.14700$36.75
500$0.13040$65.20
1,000$0.11609$116.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09067$453.35
10,000$0.08233$823.30
15,000$0.07804$1,170.60
25,000$0.07320$1,830.00
35,000$0.07031$2,460.85
50,000$0.06749$3,374.50
Manufacturers Standard Package