CAT16-330J8LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 258,898
Unit Price: $3.04000
Datasheet
2506 (6416 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-330J8LF

DigiKey Part Number
CAT16-330J8LFTR-ND - Tape & Reel (TR)
CAT16-330J8LFCT-ND - Cut Tape (CT)
CAT16-330J8LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-330J8LF
Description
RES ARRAY 8 RES 33 OHM 2506
Customer Reference
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-330J8LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2506, Concave, Long Side Terminals
Supplier Device Package
2406
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes