
CAT16-301J4LF | |
---|---|
DigiKey Part Number | 118-CAT16-301J4LFTR-ND - Tape & Reel (TR) 118-CAT16-301J4LFCT-ND - Cut Tape (CT) 118-CAT16-301J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-301J4LF |
Description | RES ARRAY 4 RES 300 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-301J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 300 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.62600 | $6.26 |
25 | $0.52680 | $13.17 |
50 | $0.46260 | $23.13 |
100 | $0.40910 | $40.91 |
250 | $0.34904 | $87.26 |
500 | $0.31150 | $155.75 |
1,000 | $0.27948 | $279.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09078 | $453.90 |
10,000 | $0.08244 | $824.40 |
15,000 | $0.07814 | $1,172.10 |
25,000 | $0.07329 | $1,832.25 |
35,000 | $0.07040 | $2,464.00 |
50,000 | $0.06757 | $3,378.50 |
60,000 | $0.06622 | $3,973.20 |
120,000 | $0.06156 | $7,387.20 |
125,000 | $0.06131 | $7,663.75 |