1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-153J4LF

DigiKey Part Number
CAT16-153J4LFTR-ND - Tape & Reel (TR)
CAT16-153J4LFCT-ND - Cut Tape (CT)
CAT16-153J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-153J4LF
Description
RES ARRAY 4 RES 15K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-153J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.22680$5.67
50$0.19700$9.85
100$0.17330$17.33
250$0.14680$36.70
500$0.13022$65.11
1,000$0.11594$115.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09055$452.75
10,000$0.08223$822.30
15,000$0.07794$1,169.10
25,000$0.07310$1,827.50
35,000$0.07022$2,457.70
50,000$0.06740$3,370.00
60,000$0.06605$3,963.00
120,000$0.06140$7,368.00
125,000$0.06115$7,643.75
Manufacturers Standard Package