
CAT16-000J4LF | |
|---|---|
DigiKey Part Number | CAT16-000J4LFTR-ND - Tape & Reel (TR) CAT16-000J4LFCT-ND - Cut Tape (CT) CAT16-000J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-000J4LF |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-000J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.17350 | $17.35 |
| 250 | $0.14700 | $36.75 |
| 500 | $0.13040 | $65.20 |
| 1,000 | $0.11609 | $116.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09067 | $453.35 |
| 10,000 | $0.08233 | $823.30 |
| 15,000 | $0.07804 | $1,170.60 |
| 25,000 | $0.07320 | $1,830.00 |
| 35,000 | $0.07031 | $2,460.85 |
| 50,000 | $0.06749 | $3,374.50 |






