
CAT16-100J4LF | |
|---|---|
DigiKey Part Number | CAT16-100J4LFTR-ND - Tape & Reel (TR) CAT16-100J4LFCT-ND - Cut Tape (CT) CAT16-100J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-100J4LF |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-100J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 10 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.17350 | $17.35 |
| 250 | $0.14700 | $36.75 |
| 500 | $0.13040 | $65.20 |
| 1,000 | $0.11609 | $116.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09067 | $453.35 |
| 10,000 | $0.08233 | $823.30 |
| 15,000 | $0.07804 | $1,170.60 |
| 25,000 | $0.07320 | $1,830.00 |
| 35,000 | $0.07031 | $2,460.85 |
| 50,000 | $0.06749 | $3,374.50 |


