
BVRA1812-18PFR | |
---|---|
DigiKey Part Number | 118-BVRA1812-18PFRTR-ND - Tape & Reel (TR) 118-BVRA1812-18PFRCT-ND - Cut Tape (CT) 118-BVRA1812-18PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1812-18PFR |
Description | VARISTOR MLV AUTO 18VAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 800 A | |
Energy | 3000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $10.46900 | $104.69 |
25 | $9.52160 | $238.04 |
100 | $8.47700 | $847.70 |
250 | $7.97912 | $1,994.78 |
500 | $7.87944 | $3,939.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.43169 | $7,431.69 |
2,000 | $7.22827 | $14,456.54 |
3,000 | $7.12638 | $21,379.14 |
5,000 | $7.01349 | $35,067.45 |
7,000 | $6.94753 | $48,632.71 |
10,000 | $6.88408 | $68,840.80 |