
BVRA1210-18PFR | |
---|---|
DigiKey Part Number | 118-BVRA1210-18PFRTR-ND - Tape & Reel (TR) 118-BVRA1210-18PFRCT-ND - Cut Tape (CT) 118-BVRA1210-18PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1210-18PFR |
Description | VARISTOR MLV AUTO 18VAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 400 A | |
Energy | 1900J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $6.47900 | $64.79 |
25 | $5.85120 | $146.28 |
100 | $5.16480 | $516.48 |
250 | $4.83680 | $1,209.20 |
500 | $4.63906 | $2,319.53 |
1,000 | $4.47640 | $4,476.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.34242 | $8,684.84 |
4,000 | $4.23220 | $16,928.80 |
6,000 | $4.17697 | $25,061.82 |
10,000 | $4.11581 | $41,158.10 |
14,000 | $4.08007 | $57,120.98 |
20,000 | $4.04571 | $80,914.20 |