
BVRA1206-60PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-60PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-60PFRCT-ND - Cut Tape (CT) 118-BVRA1206-60PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-60PFR |
Description | VARISTOR 115V 100A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 115 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 100 A |
Manufacturer Bourns Inc. | Energy 0.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 120 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 60 V | Grade Automotive |
Maximum DC Volts 85 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 104 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 115 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 126 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10800 | $31.08 |
| 25 | $2.77880 | $69.47 |
| 100 | $2.41470 | $241.47 |
| 250 | $2.24120 | $560.30 |
| 500 | $2.13676 | $1,068.38 |
| 1,000 | $2.05069 | $2,050.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.92155 | $7,686.20 |
| 8,000 | $1.87357 | $14,988.56 |
| 12,000 | $1.84954 | $22,194.48 |
| 20,000 | $1.82292 | $36,458.40 |
| 28,000 | $1.80736 | $50,606.08 |
| 40,000 | $1.79241 | $71,696.40 |

