
BVRA0805-35PFR | |
---|---|
DigiKey Part Number | 118-BVRA0805-35PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-35PFRCT-ND - Cut Tape (CT) 118-BVRA0805-35PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-35PFR |
Description | VARISTOR 60V 80A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 54 V | |
Varistor Voltage (Typ) | 60 V | |
Varistor Voltage (Max) | 66 V | |
Current - Surge | 80 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.47400 | $34.74 |
25 | $2.86480 | $71.62 |
100 | $2.17240 | $217.24 |
250 | $1.83180 | $457.95 |
500 | $1.62204 | $811.02 |
1,000 | $1.44628 | $1,446.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.17565 | $4,702.60 |
8,000 | $1.07231 | $8,578.48 |
12,000 | $1.01982 | $12,237.84 |
20,000 | $0.96100 | $19,220.00 |
28,000 | $0.92625 | $25,935.00 |
40,000 | $0.89253 | $35,701.20 |