
BVRA0603-30PFR | |
---|---|
DigiKey Part Number | 118-BVRA0603-30PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-30PFRCT-ND - Cut Tape (CT) 118-BVRA0603-30PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-30PFR |
Description | VARISTOR 46.5V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 46.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 46.5 V | |
Varistor Voltage (Max) | 51 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.85600 | $8.56 |
25 | $0.74760 | $18.69 |
100 | $0.63390 | $63.39 |
250 | $0.57952 | $144.88 |
500 | $0.54676 | $273.38 |
1,000 | $0.51960 | $519.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47900 | $1,916.00 |
8,000 | $0.46389 | $3,711.12 |
12,000 | $0.45633 | $5,475.96 |
20,000 | $0.44795 | $8,959.00 |
28,000 | $0.44305 | $12,405.40 |
40,000 | $0.43834 | $17,533.60 |
100,000 | $0.42819 | $42,819.00 |