
BVR1210-04R | |
|---|---|
DigiKey Part Number | 118-BVR1210-04RTR-ND - Tape & Reel (TR) 118-BVR1210-04RCT-ND - Cut Tape (CT) 118-BVR1210-04RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1210-04R |
Description | VARISTOR 11.5V 400A 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1210-04R Models |
Category | Varistor Voltage (Max) 14 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2100 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Maximum AC Volts 4 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Min) 9 V | Base Product Number |
Varistor Voltage (Typ) 11.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.12859 | $4,257.18 |

