
BTN04G333F4AFT00 | |
|---|---|
DigiKey Part Number | 118-BTN04G333F4AFT00TR-ND - Tape & Reel (TR) 118-BTN04G333F4AFT00CT-ND - Cut Tape (CT) 118-BTN04G333F4AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN04G333F4AFT00 |
Description | NTC, SMD, SENSING, 0402, GENERAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4050K |
Manufacturer Bourns Inc. | B25/85 4100K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 170 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 33k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.66100 | $33.05 |
| 100 | $0.62650 | $62.65 |
| 250 | $0.58240 | $145.60 |
| 500 | $0.55116 | $275.58 |
| 1,000 | $0.52133 | $521.33 |
| 5,000 | $0.45759 | $2,287.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43243 | $4,324.30 |
| 20,000 | $0.40857 | $8,171.40 |
| 30,000 | $0.39520 | $11,856.00 |
| 50,000 | $0.37895 | $18,947.50 |
| 70,000 | $0.36860 | $25,802.00 |
| 100,000 | $0.35793 | $35,793.00 |

