
BTJ251225T2L0 | |
|---|---|
DigiKey Part Number | 118-BTJ251225T2L0TR-ND - Tape & Reel (TR) 118-BTJ251225T2L0CT-ND - Cut Tape (CT) 118-BTJ251225T2L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ251225T2L0 |
Description | SMD, 2512, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 2512 (6432 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $21.47500 | $214.75 |
| 25 | $18.65280 | $466.32 |
| 50 | $16.88540 | $844.27 |
| 100 | $15.38240 | $1,538.24 |
| 250 | $13.73616 | $3,434.04 |
| 500 | $12.70650 | $6,353.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.38257 | $12,382.57 |

