
BTJ120625T1L0 | |
|---|---|
DigiKey Part Number | 118-BTJ120625T1L0TR-ND - Tape & Reel (TR) 118-BTJ120625T1L0CT-ND - Cut Tape (CT) 118-BTJ120625T1L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ120625T1L0 |
Description | SMD, 1206, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.83600 | $108.36 |
| 25 | $9.33640 | $233.41 |
| 50 | $8.39580 | $419.79 |
| 100 | $7.59670 | $759.67 |
| 250 | $6.71960 | $1,679.90 |
| 500 | $6.17072 | $3,085.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.70457 | $5,704.57 |
| 2,000 | $5.52025 | $11,040.50 |

