
BTJ060320T100 | |
|---|---|
DigiKey Part Number | 118-BTJ060320T100TR-ND - Tape & Reel (TR) 118-BTJ060320T100CT-ND - Cut Tape (CT) 118-BTJ060320T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ060320T100 |
Description | SMD, 0603, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0603 (1608 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.027" (0.68mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.24300 | $72.43 |
| 25 | $6.21560 | $155.39 |
| 50 | $5.56760 | $278.38 |
| 100 | $5.01680 | $501.68 |
| 250 | $4.41296 | $1,103.24 |
| 500 | $4.03544 | $2,017.72 |
| 1,000 | $3.71456 | $3,714.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.41850 | $17,092.50 |

