


BSDH06G65E2 | |
|---|---|
DigiKey Part Number | 118-BSDH06G65E2-ND |
Manufacturer | |
Manufacturer Product Number | BSDH06G65E2 |
Description | DIODE SIL CARBIDE 650V 6A TO220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 201pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH06G65C5XKSA2 | Infineon Technologies | 621 | 448-IDH06G65C5XKSA2-ND | $297.26000 | Parametric Equivalent |
| UJ3D06506TS | onsemi | 56,099 | 5556-UJ3D06506TS-ND | $384.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 50 | $13.48320 | $674.16 |
| 100 | $12.16290 | $1,216.29 |
| 500 | $9.84574 | $4,922.87 |
| 1,000 | $9.10136 | $9,101.36 |
| 2,000 | $8.47559 | $16,951.18 |
| 5,000 | $7.79885 | $38,994.25 |
| 10,000 | $7.70766 | $77,076.60 |

