
BSDD10G65E2 | |
|---|---|
DigiKey Part Number | 118-BSDD10G65E2TR-ND - Tape & Reel (TR) 118-BSDD10G65E2CT-ND - Cut Tape (CT) 118-BSDD10G65E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSDD10G65E2 |
Description | DIODE SIL CARBIDE 650V 10A TO252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 323pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.93000 | $35.93 |
| 10 | $23.59600 | $235.96 |
| 100 | $16.59920 | $1,659.92 |
| 500 | $13.83678 | $6,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.61349 | $29,033.73 |
| 5,000 | $11.30456 | $56,522.80 |

