BSDD10G65E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSDD10G65E2

DigiKey Part Number
118-BSDD10G65E2TR-ND - Tape & Reel (TR)
118-BSDD10G65E2CT-ND - Cut Tape (CT)
118-BSDD10G65E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSDD10G65E2
Description
DIODE SIL CARBIDE 650V 10A TO252
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
323pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.96000$32.96
10$21.68500$216.85
100$15.25150$1,525.15
500$13.73076$6,865.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.21794$28,044.85
Manufacturers Standard Package