BPS110, BPS120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPS110, BPS120 Series
Bourns® Sensor Capabilities

BPS110-AD0P15-2DG

DigiKey Part Number
BPS110-AD0P15-2DGTR-ND - Tape & Reel (TR)
BPS110-AD0P15-2DGCT-ND - Cut Tape (CT)
BPS110-AD0P15-2DGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS110-AD0P15-2DG
Description
SENSOR 0.15PSID 0.087" 4.5V 8SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
EDA/CAD Models
BPS110-AD0P15-2DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.15PSI (1kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
2.75V ~ 5.5V
Port Size
Male - 0.087" (2.2mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output
Termination Style
J Lead
Maximum Pressure
0.75PSI (5.17kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$273.72000$273.72
5$251.28200$1,256.41
10$242.91900$2,429.19
25$239.91200$5,997.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$212.28776$53,071.94
Manufacturers Standard Package