BN-LG15Y300MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG15Y7R0MYB

DigiKey Part Number
118-BN-LG15Y7R0MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG15Y7R0MYB
Description
THERMISTOR NTC ICL 15MM 7 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 7 Disc 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
7
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
3.7 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.31000$7.31
5$6.43800$32.19
10$6.10900$61.09
25$5.71800$142.95
50$5.45040$272.52
100$5.20740$520.74
750$4.60801$3,456.01
1,500$4.43487$6,652.31
5,250$4.15763$21,827.56
Manufacturers Standard Package