
BN-LG13Y3R0MYB | |
---|---|
DigiKey Part Number | 118-BN-LG13Y3R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG13Y3R0MYB |
Description | THERMISTOR NTC ICL 13MM 3 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3 Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
5 | $5.55000 | $27.75 |
10 | $5.26300 | $52.63 |
25 | $4.92000 | $123.00 |
50 | $4.68680 | $234.34 |
100 | $4.47420 | $447.42 |
500 | $4.04524 | $2,022.62 |
1,500 | $3.79901 | $5,698.52 |