
BN-LG15Y0R7MYB | |
---|---|
DigiKey Part Number | 118-BN-LG15Y0R7MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG15Y0R7MYB |
Description | THERMISTOR NTC ICL 15MM 0.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 0.7 Disc 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 0.7 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
5 | $6.43800 | $32.19 |
10 | $6.10900 | $61.09 |
25 | $5.71800 | $142.95 |
50 | $5.45040 | $272.52 |
100 | $5.20740 | $520.74 |
500 | $4.71656 | $2,358.28 |
1,000 | $4.53436 | $4,534.36 |
5,000 | $4.16761 | $20,838.05 |