
BN-LG10Y130MYB | |
---|---|
DigiKey Part Number | 118-BN-LG10Y130MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG10Y130MYB |
Description | THERMISTOR NTC ICL 10MM 13 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 13 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 13 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2.3 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
5 | $4.27000 | $21.35 |
10 | $4.04800 | $40.48 |
25 | $3.77720 | $94.43 |
50 | $3.59320 | $179.66 |
100 | $3.42480 | $342.48 |