BN-LG10Y100MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG10Y100MYB

DigiKey Part Number
118-BN-LG10Y100MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG10Y100MYB
Description
THERMISTOR NTC ICL 10MM 10 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 170°C
Power - Max
2.3 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.93000$4.93
5$4.27000$21.35
10$4.04800$40.48
25$3.77720$94.43
50$3.59320$179.66
100$3.42480$342.48
500$3.08652$1,543.26
2,500$2.81102$7,027.55
5,000$2.70853$13,542.65
Manufacturers Standard Package