
BN-LG08Y4R7MYB | |
---|---|
DigiKey Part Number | 118-BN-LG08Y4R7MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG08Y4R7MYB |
Description | THERMISTOR NTC ICL 8MM 4.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7 Disc 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
5 | $3.33400 | $16.67 |
10 | $3.15300 | $31.53 |
25 | $2.93280 | $73.32 |
50 | $2.78680 | $139.34 |
100 | $2.65300 | $265.30 |
500 | $2.38382 | $1,191.91 |