BD241D-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,895
Unit Price: $6.74000
Datasheet

Similar


STMicroelectronics
In Stock: 2,486
Unit Price: $8.63000
Datasheet

Similar


onsemi
In Stock: 2,346
Unit Price: $14.72000
Datasheet

Similar


STMicroelectronics
In Stock: 2,052
Unit Price: $12.66000
Datasheet

Similar


onsemi
In Stock: 2,905
Unit Price: $16.77000
Datasheet

Similar


STMicroelectronics
In Stock: 4,637
Unit Price: $9.13000
Datasheet

Similar


onsemi
In Stock: 5,551
Unit Price: $12.91000
Datasheet

Similar


STMicroelectronics
In Stock: 4,125
Unit Price: $9.04000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,000
Unit Price: $11.67000
Datasheet

Similar


onsemi
In Stock: 11,102
Unit Price: $8.47000
Datasheet

Similar


STMicroelectronics
In Stock: 2,719
Unit Price: $9.78000
Datasheet

Similar


onsemi
In Stock: 3,549
Unit Price: $14.31000
Datasheet
Bipolar (BJT) Transistor NPN 120 V 3 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD241D-S

DigiKey Part Number
BD241D-S-ND
Manufacturer
Manufacturer Product Number
BD241D-S
Description
TRANS NPN 120V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 3 A 2 W Through Hole TO-220
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 750MA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes