BD241A-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 617
Unit Price: $13.15000
Datasheet

Similar


onsemi
In Stock: 94
Unit Price: $12.74000
Datasheet

Similar


STMicroelectronics
In Stock: 535
Unit Price: $12.91000
Datasheet

Similar


STMicroelectronics
In Stock: 1,484
Unit Price: $14.39000
Datasheet

Similar


STMicroelectronics
In Stock: 6,852
Unit Price: $14.47000
Datasheet

Similar


onsemi
In Stock: 48,335
Unit Price: $11.92000
Datasheet

Similar


STMicroelectronics
In Stock: 1,142
Unit Price: $9.04000
Datasheet

Similar


onsemi
In Stock: 294
Unit Price: $13.07000
Datasheet

Similar


STMicroelectronics
In Stock: 2,621
Unit Price: $9.78000
Datasheet

Similar


onsemi
In Stock: 203
Unit Price: $10.36000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD241A-S

DigiKey Part Number
BD241A-S-ND
Manufacturer
Manufacturer Product Number
BD241A-S
Description
TRANS NPN 60V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 600mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes