


AMS22S5A1BHAFL331 | |
|---|---|
DigiKey Part Number | AMS22S5A1BHAFL331-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BHAFL331 |
Description | SENSOR ROTARY 310DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BHAFL331 Models |
Category | Output Signal Clockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Flatted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Flatted Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 310°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.72000 | $320.72 |
| 5 | $294.72400 | $1,473.62 |
| 10 | $285.04800 | $2,850.48 |
| 25 | $273.48000 | $6,837.00 |
| 50 | $265.56440 | $13,278.22 |
| 100 | $258.30060 | $25,830.06 |

