



AMM20B5A1CLASL140 | |
---|---|
DigiKey Part Number | AMM20B5A1CLASL140-ND |
Manufacturer | |
Manufacturer Product Number | AMM20B5A1CLASL140 |
Description | MULTI-TURN NON-CONTACT SENSOR |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Linear Range | - | |
Output | Analog Voltage | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.3% | |
Resistance Tolerance | - | |
Mounting Type | Panel Mount | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |