
ACTP250J1BJR-S | |
---|---|
DigiKey Part Number | ACTP250J1BJR-STR-ND - Tape & Reel (TR) ACTP250J1BJR-SCT-ND - Cut Tape (CT) ACTP250J1BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACTP250J1BJR-S |
Description | THYRISTOR 190V DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | ACTP250J1BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 250V | |
Voltage - Off State | 190V | |
Current - Hold (Ih) | 20 mA | |
Number of Elements | 1 | |
Capacitance | 125pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.13900 | $91.39 |
100 | $6.12950 | $612.95 |
500 | $4.83890 | $2,419.45 |
1,000 | $4.42392 | $4,423.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.89697 | $11,690.91 |
6,000 | $3.63179 | $21,790.74 |
9,000 | $3.59231 | $32,330.79 |