
AC5037SQ-68NG | |
|---|---|
DigiKey Part Number | 118-AC5037SQ-68NGTR-ND - Tape & Reel (TR) 118-AC5037SQ-68NGCT-ND - Cut Tape (CT) 118-AC5037SQ-68NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC5037SQ-68NG |
Description | FIXED IND 68NH 5.5A 8.6MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 5.5 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC5037SQ-68NG Models |
Category | DC Resistance (DCR) 8.6mOhm Max |
Mfr | Q @ Freq 230 @ 400MHz |
Series | Frequency - Self Resonant 2.13GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±2% | Size / Dimension 0.140" L x 0.210" W (3.56mm x 5.33mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.16300 | $51.63 |
| 50 | $4.01860 | $200.93 |
| 100 | $3.66510 | $366.51 |
| 500 | $3.06794 | $1,533.97 |
| 1,000 | $2.88344 | $2,883.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.62217 | $5,244.34 |
| 4,000 | $2.47278 | $9,891.12 |
| 6,000 | $2.38946 | $14,336.76 |
| 10,000 | $2.28858 | $22,885.80 |
| 14,000 | $2.22453 | $31,143.42 |
| 20,000 | $2.15866 | $43,173.20 |

