
AC3630R-8N0G | |
---|---|
DigiKey Part Number | 118-AC3630R-8N0GTR-ND - Tape & Reel (TR) 118-AC3630R-8N0GCT-ND - Cut Tape (CT) 118-AC3630R-8N0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC3630R-8N0G |
Description | IND AIR COIL 8NH 2% 4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 nH Unshielded Wirewound Inductor 4 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | 140 @ 150MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.46200 | $14.62 |
100 | $1.20540 | $120.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.05100 | $525.50 |
1,000 | $0.99090 | $990.90 |
1,500 | $0.95735 | $1,436.03 |
2,500 | $0.91671 | $2,291.78 |
3,500 | $0.89092 | $3,118.22 |
5,000 | $0.86439 | $4,321.95 |
12,500 | $0.79986 | $9,998.25 |
25,000 | $0.75434 | $18,858.50 |
50,000 | $0.71147 | $35,573.50 |