New at DigiKey
33 nH Unshielded Wirewound Inductor 4.4 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3018SQ-33NJ

DigiKey Part Number
118-AC3018SQ-33NJTR-ND - Tape & Reel (TR)
118-AC3018SQ-33NJCT-ND - Cut Tape (CT)
118-AC3018SQ-33NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC3018SQ-33NJ
Description
FIXED IND 33NH 4.4A 12MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 4.4 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC3018SQ-33NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
12mOhm Max
Mfr
Q @ Freq
130 @ 400MHz
Series
Frequency - Self Resonant
3.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±5%
Size / Dimension
0.084" L x 0.117" W (2.13mm x 2.97mm)
Current Rating (Amps)
Height - Seated (Max)
0.078" (1.98mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.70300$47.03
50$3.64040$182.02
100$3.31330$331.33
500$2.76110$1,380.55
1,000$2.59027$2,590.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.35337$4,706.74
4,000$2.21923$8,876.92
6,000$2.14444$12,866.64
10,000$2.05388$20,538.80
14,000$1.99639$27,949.46
20,000$1.93724$38,744.80
Manufacturers Standard Package