
AC2014SQ-19NJ | |
|---|---|
DigiKey Part Number | 118-AC2014SQ-19NJTR-ND - Tape & Reel (TR) 118-AC2014SQ-19NJCT-ND - Cut Tape (CT) 118-AC2014SQ-19NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2014SQ-19NJ |
Description | FIXED IND 19.4NH 2.9A 10MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19.4 nH Unshielded Wirewound Inductor 2.9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC2014SQ-19NJ Models |
Category | DC Resistance (DCR) 10mOhm Max |
Mfr | Q @ Freq 90 @ 400MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±5% | Size / Dimension 0.072" L x 0.102" W (1.83mm x 2.59mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.70300 | $47.03 |
| 50 | $3.64040 | $182.02 |
| 100 | $3.31330 | $331.33 |
| 500 | $2.76110 | $1,380.55 |
| 1,000 | $2.59027 | $2,590.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.35337 | $4,706.74 |
| 4,000 | $2.21923 | $8,876.92 |
| 6,000 | $2.14444 | $12,866.64 |
| 10,000 | $2.05388 | $20,538.80 |
| 14,000 | $1.99639 | $27,949.46 |
| 20,000 | $1.93724 | $38,744.80 |

