New at DigiKey
15.7 nH Unshielded Wirewound Inductor 2.9 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2014SQ-16NG

DigiKey Part Number
118-AC2014SQ-16NGTR-ND - Tape & Reel (TR)
118-AC2014SQ-16NGCT-ND - Cut Tape (CT)
118-AC2014SQ-16NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2014SQ-16NG
Description
FIXED IND 15.7NH 2.9A 9MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15.7 nH Unshielded Wirewound Inductor 2.9 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC2014SQ-16NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9mOhm Max
Mfr
Q @ Freq
90 @ 400MHz
Series
Frequency - Self Resonant
4.4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±2%
Size / Dimension
0.072" L x 0.090" W (1.83mm x 2.29mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.16300$51.63
50$4.01860$200.93
100$3.66510$366.51
500$3.06794$1,533.97
1,000$2.88344$2,883.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.62217$5,244.34
4,000$2.47278$9,891.12
6,000$2.38946$14,336.76
10,000$2.28858$22,885.80
14,000$2.22453$31,143.42
20,000$2.15866$43,173.20
Manufacturers Standard Package