New at DigiKey
14.7 nH Unshielded Wirewound Inductor 4.4 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1618SQ-15NG

DigiKey Part Number
118-AC1618SQ-15NGTR-ND - Tape & Reel (TR)
118-AC1618SQ-15NGCT-ND - Cut Tape (CT)
118-AC1618SQ-15NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1618SQ-15NG
Description
FIXED IND 14.7NH 4.4A 7.2MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
14.7 nH Unshielded Wirewound Inductor 4.4 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC1618SQ-15NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.2mOhm Max
Mfr
Q @ Freq
90 @ 400MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±2%
Size / Dimension
0.084" L x 0.061" W (2.13mm x 1.55mm)
Current Rating (Amps)
Height - Seated (Max)
0.078" (1.98mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.16300$51.63
50$4.01860$200.93
100$3.66510$366.51
500$3.06794$1,533.97
1,000$2.88344$2,883.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.62217$5,244.34
4,000$2.47278$9,891.12
6,000$2.38946$14,336.76
10,000$2.28858$22,885.80
14,000$2.22453$31,143.42
20,000$2.15866$43,173.20
Manufacturers Standard Package