9xR1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9xR1 SERIES
93R1A-R22-A15L
93R1A-R22-A15L

93R1A-R22-A15L

DigiKey Part Number
93R1A-R22-A15L-ND
Manufacturer
Manufacturer Product Number
93R1A-R22-A15L
Description
POT 10K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
93R1A-R22-A15L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.866" (22.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.36000$65.36
10$54.94000$549.40
25$51.23280$1,280.82
50$48.58040$2,429.02
100$46.05720$4,605.72
250$42.91112$10,727.78
500$40.66790$20,333.95
1,000$38.53778$38,537.78