
9230-84-RC | |
---|---|
DigiKey Part Number | M8652-ND |
Manufacturer | |
Manufacturer Product Number | 9230-84-RC |
Description | FIXED IND 470UH 50MA 42 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Molded Inductor 50 mA 42Ohm Max Axial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 9230-84-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.43300 | $84.33 |
25 | $7.79720 | $194.93 |
50 | $7.35040 | $367.52 |
100 | $6.93090 | $693.09 |
250 | $6.41212 | $1,603.03 |
500 | $6.04608 | $3,023.04 |
1,000 | $5.70131 | $5,701.31 |
3,000 | $5.19562 | $15,586.86 |