9230 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-26-RC

DigiKey Part Number
118-9230-26-RC-ND
Manufacturer
Manufacturer Product Number
9230-26-RC
Description
FIXED IND 1.8UH 640MA 300MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 640 mA 300mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9230-26-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
1.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.62000$8.62
10$7.83300$78.33
25$7.52800$188.20
50$7.30280$365.14
100$7.08360$708.36
250$6.80232$1,700.58
500$6.59524$3,297.62
1,000$6.39333$6,393.33
5,000$5.94381$29,719.05
Manufacturers Standard Package