84A1A-B28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84C1A-E24-J10L

DigiKey Part Number
84C1A-E24-J10L-ND
Manufacturer
Manufacturer Product Number
84C1A-E24-J10L
Description
POT 1K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
1W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.625" x 0.625" Face (15.88mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
270$281.78296$76,081.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.